0034.3885
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3883

DigiKey Part Number
486-2568-ND
Manufacturer
Manufacturer Product Number
0034.3883
Description
FUSE GLASS 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
13.31
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,99000 Kč55,99 Kč
546,43600 Kč232,18 Kč
1042,83700 Kč428,37 Kč
5035,53660 Kč1 776,83 Kč
10032,78330 Kč3 278,33 Kč
Unit Price without VAT:55,99000 Kč
Unit Price with VAT:67,74790 Kč