
0034.3872 | |
|---|---|
DigiKey Part Number | 486-2564-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3872 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.68 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 5 | 46,32200 Kč | 231,61 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 50 | 35,44880 Kč | 1 772,44 Kč |
| 100 | 32,70230 Kč | 3 270,23 Kč |
| 250 | 29,38208 Kč | 7 345,52 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

