
0034.3769 | |
|---|---|
DigiKey Part Number | 486-2554-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3769 |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.345 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 5 | 60,18000 Kč | 300,90 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 50 | 46,05280 Kč | 2 302,64 Kč |
| 100 | 42,47900 Kč | 4 247,90 Kč |
| 250 | 38,16092 Kč | 9 540,23 Kč |
| 500 | 35,17166 Kč | 17 585,83 Kč |
| 1 000 | 32,39991 Kč | 32 399,91 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |



