
0034.3130.PT | |
---|---|
DigiKey Part Number | 486-4260-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3130.PT |
Description | FUSE GLASS 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 3057.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
5 | 26,33000 Kč | 131,65 Kč |
10 | 24,28800 Kč | 242,88 Kč |
50 | 20,14260 Kč | 1 007,13 Kč |
100 | 18,58450 Kč | 1 858,45 Kč |
250 | 16,70232 Kč | 4 175,58 Kč |
500 | 15,40086 Kč | 7 700,43 Kč |
1 000 | 14,19440 Kč | 14 194,40 Kč |
5 000 | 11,71996 Kč | 58 599,80 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |