
0034.3128 | |
|---|---|
DigiKey Part Number | 486-1227-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3128 |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3128 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 125A |
Part Status Active | Melting I²t 750.0 |
Mounting Type Requires Holder | Approval Agency CQC, cURus, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 5 | 21,56400 Kč | 107,82 Kč |
| 10 | 19,89600 Kč | 198,96 Kč |
| 50 | 16,51340 Kč | 825,67 Kč |
| 100 | 15,23700 Kč | 1 523,70 Kč |
| 250 | 13,69540 Kč | 3 423,85 Kč |
| 500 | 12,62926 Kč | 6 314,63 Kč |
| 1 000 | 11,64154 Kč | 11 641,54 Kč |
| 5 000 | 9,61643 Kč | 48 082,15 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |











