10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.2526

DigiKey Part Number
486-1791-ND
Manufacturer
Manufacturer Product Number
0034.2526
Description
FUSE CERM 10A 250VAC 125VDC 5X20
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.2526 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Medium Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
300A
Mounting Type
Requires Holder
Melting I²t
430.0
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
538,00600 Kč190,03 Kč
1035,08800 Kč350,88 Kč
5029,10320 Kč1 455,16 Kč
10026,84800 Kč2 684,80 Kč
30023,61577 Kč7 084,73 Kč
50022,24150 Kč11 120,75 Kč
1 00020,49573 Kč20 495,73 Kč
5 00016,91313 Kč84 565,65 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč