
0034.2515 | |
|---|---|
DigiKey Part Number | 486-2532-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2515 |
Description | FUSE GLASS 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 1.68 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč |
| 5 | 28,50400 Kč | 142,52 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 50 | 21,82540 Kč | 1 091,27 Kč |
| 100 | 20,13400 Kč | 2 013,40 Kč |
| 250 | 18,09372 Kč | 4 523,43 Kč |
| 500 | 16,68308 Kč | 8 341,54 Kč |
| 1 000 | 15,37543 Kč | 15 375,43 Kč |
| 5 000 | 12,69341 Kč | 63 467,05 Kč |
| Unit Price without VAT: | 34,33000 Kč |
|---|---|
| Unit Price with VAT: | 41,53930 Kč |

