
0034.1531 | |
|---|---|
DigiKey Part Number | 486-4599-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1531 |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.00102 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 5 | 61,14800 Kč | 305,74 Kč |
| 10 | 56,43500 Kč | 564,35 Kč |
| 50 | 46,81220 Kč | 2 340,61 Kč |
| 100 | 43,18130 Kč | 4 318,13 Kč |
| 250 | 38,79124 Kč | 9 697,81 Kč |
| 500 | 35,75300 Kč | 17 876,50 Kč |
| 1 000 | 32,93605 Kč | 32 936,05 Kč |
| 5 000 | 27,37284 Kč | 136 864,20 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |

