
0034.1522 | |
|---|---|
DigiKey Part Number | 486-1239-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1522 |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 25.6 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,24800 Kč | 51,24 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,22750 Kč | 722,75 Kč |
| 250 | 6,49680 Kč | 1 624,20 Kč |
| 500 | 5,99282 Kč | 2 996,41 Kč |
| 1 000 | 5,52625 Kč | 5 526,25 Kč |
| 5 000 | 4,57034 Kč | 22 851,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


