
0034.1518 | |
|---|---|
DigiKey Part Number | 486-1235-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1518 |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1518 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 2.94 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,40600 Kč | 740,60 Kč |
| 250 | 6,65888 Kč | 1 664,72 Kč |
| 500 | 6,14192 Kč | 3 070,96 Kč |
| 1 000 | 5,66358 Kč | 5 663,58 Kč |
| 5 000 | 4,68381 Kč | 23 419,05 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


