Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.4518

DigiKey Part Number
486-3901-ND
Manufacturer
Manufacturer Product Number
0033.4518
Description
SWITCH SELECT 2P SER 6.3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0033.4518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
6.3A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.70mm Dia
Ingress Protection
IP40
Features
Marking: 0-1
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
23.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,99000 Kč226,99 Kč
5194,98800 Kč974,94 Kč
10182,57800 Kč1 825,78 Kč
25167,37080 Kč4 184,27 Kč
50156,67440 Kč7 833,72 Kč
100146,62900 Kč14 662,90 Kč
300131,92063 Kč39 576,19 Kč
500125,55166 Kč62 775,83 Kč
1 000117,35047 Kč117 350,47 Kč
Manufacturers Standard Package
Unit Price without VAT:226,99000 Kč
Unit Price with VAT:274,65790 Kč