
0031.8365 | |
|---|---|
DigiKey Part Number | 486-0031.8365TR-ND - Tape & Reel (TR) 486-0031.8365CT-ND - Cut Tape (CT) 486-0031.8365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8365 |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.35 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,40000 Kč | 75,40 Kč |
| 5 | 62,53200 Kč | 312,66 Kč |
| 10 | 57,69900 Kč | 576,99 Kč |
| 50 | 47,87160 Kč | 2 393,58 Kč |
| 100 | 44,15750 Kč | 4 415,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,53358 Kč | 15 013,43 Kč |
| 800 | 34,58066 Kč | 27 664,53 Kč |
| 1 200 | 32,95358 Kč | 39 544,30 Kč |
| 2 000 | 31,00223 Kč | 62 004,46 Kč |
| 2 800 | 29,77396 Kč | 83 367,09 Kč |
| 4 000 | 29,60464 Kč | 118 418,56 Kč |
| Unit Price without VAT: | 75,40000 Kč |
|---|---|
| Unit Price with VAT: | 91,23400 Kč |



