



0031.8275 | |
|---|---|
DigiKey Part Number | 486-0031.8275TR-ND - Tape & Reel (TR) 486-0031.8275CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0031.8275 |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style J-Lead |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 Kč | 109,28 Kč |
| 5 | 90,72200 Kč | 453,61 Kč |
| 10 | 83,71400 Kč | 837,14 Kč |
| 50 | 69,44460 Kč | 3 472,23 Kč |
| 100 | 64,04720 Kč | 6 404,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 54,42243 Kč | 21 768,97 Kč |
| 800 | 50,13010 Kč | 40 104,08 Kč |
| 1 200 | 47,76413 Kč | 57 316,96 Kč |
| 2 000 | 44,92650 Kč | 89 853,00 Kč |
| 2 800 | 43,14020 Kč | 120 792,56 Kč |
| 4 000 | 42,23239 Kč | 168 929,56 Kč |
| Unit Price without VAT: | 109,28000 Kč |
|---|---|
| Unit Price with VAT: | 132,22880 Kč |




