



0031.3803 | |
|---|---|
DigiKey Part Number | 486-1257-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3803 |
Description | FUSE HLDR CARTRIDGE 400V 16A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Box | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Contact Material Copper Alloy |
Current Rating (Amps) 16 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 5 | 84,59000 Kč | 422,95 Kč |
| 10 | 78,06200 Kč | 780,62 Kč |
| 50 | 64,74800 Kč | 3 237,40 Kč |
| 100 | 59,71970 Kč | 5 971,97 Kč |
| 300 | 52,50023 Kč | 15 750,07 Kč |
| 500 | 49,42836 Kč | 24 714,18 Kč |
| 1 000 | 45,52297 Kč | 45 522,97 Kč |
| 5 000 | 39,10406 Kč | 195 520,30 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |






