Fuse Holder 30 A 600V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 1 Circuit Cartridge Through Hole
0031.2550
0031.2550

0031.2550

DigiKey Part Number
486-3892-ND
Manufacturer
Manufacturer Product Number
0031.2550
Description
FUSE HLDR CARTRIDGE 600V 30A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0031.2550 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Contact Material
Copper Alloy
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,99000 Kč267,99 Kč
5222,40400 Kč1 112,02 Kč
25184,45440 Kč4 611,36 Kč
50170,11420 Kč8 505,71 Kč
100156,84170 Kč15 684,17 Kč
250140,77128 Kč35 192,82 Kč
500129,63446 Kč64 817,23 Kč
1 000119,29784 Kč119 297,84 Kč
Manufacturers Standard Package
Unit Price without VAT:267,99000 Kč
Unit Price with VAT:324,26790 Kč