Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
0031.2207
0031.2207

0031.2207

DigiKey Part Number
486-3640-ND
Manufacturer
Manufacturer Product Number
0031.2207
Description
FUSE HLDR CART 600V 30A PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0031.2207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,56000 Kč486,56 Kč
5403,76200 Kč2 018,81 Kč
25334,78080 Kč8 369,52 Kč
50308,68220 Kč15 434,11 Kč
100284,50660 Kč28 450,66 Kč
250255,22128 Kč63 805,32 Kč
500234,91676 Kč117 458,38 Kč
Manufacturers Standard Package
Unit Price without VAT:486,56000 Kč
Unit Price with VAT:588,73760 Kč