



0031.2201 | |
|---|---|
DigiKey Part Number | 486-1758-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2201 |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2201 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,14000 Kč | 681,14 Kč |
| 5 | 565,18400 Kč | 2 825,92 Kč |
| 25 | 468,51480 Kč | 11 712,87 Kč |
| 50 | 431,93400 Kč | 21 596,70 Kč |
| 100 | 398,02100 Kč | 39 802,10 Kč |
| 250 | 356,93604 Kč | 89 234,01 Kč |
| 500 | 328,44076 Kč | 164 220,38 Kč |
| Unit Price without VAT: | 681,14000 Kč |
|---|---|
| Unit Price with VAT: | 824,17940 Kč |



