Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
0031.1901
0031.1901

0031.1901

DigiKey Part Number
486-7126-ND
Manufacturer
Manufacturer Product Number
0031.1901
Description
FUSEHOLDER FOR 5X20 PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
5132,12000 Kč660,60 Kč
10121,89300 Kč1 218,93 Kč
50101,08860 Kč5 054,43 Kč
10093,22270 Kč9 322,27 Kč
30081,92300 Kč24 576,90 Kč
50077,11264 Kč38 556,32 Kč
1 00070,99592 Kč70 995,92 Kč
Manufacturers Standard Package
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč