Fuse Holder 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 250V 1 Circuit Cartridge Panel Mount
0031.1754
0031.1754

0031.1754

DigiKey Part Number
486-7129-ND
Manufacturer
Manufacturer Product Number
0031.1754
Description
SOCKET FUSE 5X20/6.3X32 PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
5111,66800 Kč558,34 Kč
10103,03700 Kč1 030,37 Kč
5085,45340 Kč4 272,67 Kč
10078,80970 Kč7 880,97 Kč
30069,26680 Kč20 780,04 Kč
50065,20466 Kč32 602,33 Kč
1 00060,04105 Kč60 041,05 Kč
Manufacturers Standard Package
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč