



0031.1751 | |
|---|---|
DigiKey Part Number | 486-1058-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1751 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,48000 Kč | 138,48 Kč |
| 5 | 114,87200 Kč | 574,36 Kč |
| 10 | 106,00900 Kč | 1 060,09 Kč |
| 50 | 87,92680 Kč | 4 396,34 Kč |
| 100 | 81,08620 Kč | 8 108,62 Kč |
| 300 | 71,26603 Kč | 21 379,81 Kč |
| 500 | 67,08630 Kč | 33 543,15 Kč |
| 1 000 | 61,77191 Kč | 61 771,91 Kč |
| Unit Price without VAT: | 138,48000 Kč |
|---|---|
| Unit Price with VAT: | 167,56080 Kč |

