



0031.1351 | |
|---|---|
DigiKey Part Number | 486-1740-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1351 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1351 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,50000 Kč | 670,50 Kč |
| 5 | 556,25800 Kč | 2 781,29 Kč |
| 10 | 513,17000 Kč | 5 131,70 Kč |
| 50 | 425,11440 Kč | 21 255,72 Kč |
| 100 | 391,74350 Kč | 39 174,35 Kč |
| 300 | 343,73340 Kč | 103 120,02 Kč |
| 500 | 323,27110 Kč | 161 635,55 Kč |
| Unit Price without VAT: | 670,50000 Kč |
|---|---|
| Unit Price with VAT: | 811,30500 Kč |


