



0031.1165 | |
|---|---|
DigiKey Part Number | 486-4592-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1165 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 5 | 132,12000 Kč | 660,60 Kč |
| 10 | 121,89300 Kč | 1 218,93 Kč |
| 50 | 101,08860 Kč | 5 054,43 Kč |
| 100 | 93,22270 Kč | 9 322,27 Kč |
| 300 | 81,92300 Kč | 24 576,90 Kč |
| 500 | 77,11264 Kč | 38 556,32 Kč |
| 1 000 | 70,99592 Kč | 70 995,92 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |


