Fuse Holder 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 1 Circuit Cartridge Panel Mount
0031.1085
0031.1085

0031.1085

DigiKey Part Number
486-1750-ND
Manufacturer
Manufacturer Product Number
0031.1085
Description
FUSE HOLDER CARTRIDGE PANEL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Solder Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
5129,64200 Kč648,21 Kč
10119,60500 Kč1 196,05 Kč
5099,19880 Kč4 959,94 Kč
10091,47780 Kč9 147,78 Kč
30080,39083 Kč24 117,25 Kč
50075,67092 Kč37 835,46 Kč
1 00069,66989 Kč69 669,89 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč