
0001.2527 | |
|---|---|
DigiKey Part Number | 486-2481-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2527 |
Description | FUSE GLASS 2A 250VAC 63VDC 3AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 13.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 5 | 98,52200 Kč | 492,61 Kč |
| 10 | 90,90000 Kč | 909,00 Kč |
| 50 | 75,39120 Kč | 3 769,56 Kč |
| 100 | 69,53280 Kč | 6 953,28 Kč |
| 300 | 61,11887 Kč | 18 335,66 Kč |
| 500 | 57,53872 Kč | 28 769,36 Kč |
| 1 000 | 52,98719 Kč | 52 987,19 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |


