
0001.2513.TR | |
|---|---|
DigiKey Part Number | 486-0001.2513.TR-ND - Tape & Reel (TR) 486-0001.2513.CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.2513.TR |
Description | FUSE CERM 8A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA AC, 1.5kA DC | |
Melting I²t | 268.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 5 | 27,02800 Kč | 135,14 Kč |
| 10 | 24,94400 Kč | 249,44 Kč |
| 50 | 20,69220 Kč | 1 034,61 Kč |
| 100 | 19,09240 Kč | 1 909,24 Kč |
| 250 | 17,15828 Kč | 4 289,57 Kč |
| 500 | 15,82076 Kč | 7 910,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,73297 Kč | 10 732,97 Kč |
| 2 000 | 10,03822 Kč | 20 076,44 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |


