
0001.2504.PT | |
|---|---|
DigiKey Part Number | 486-4587-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2504.PT |
Description | FUSE CERM 1A 250VAC 300VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 300 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,54200 Kč | 132,71 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 50 | 20,30500 Kč | 1 015,25 Kč |
| 100 | 18,73230 Kč | 1 873,23 Kč |
| 250 | 16,83536 Kč | 4 208,84 Kč |
| 500 | 15,52298 Kč | 7 761,49 Kč |
| 1 000 | 14,30762 Kč | 14 307,62 Kč |
| 5 000 | 11,81457 Kč | 59 072,85 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


