
0001.1015 | |
|---|---|
DigiKey Part Number | 486-1786-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1015 |
Description | FUSE CERAMIC 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1015 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 203.0 |
Mounting Type Requires Holder | Approval Agency cURus, PSE/JET |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 5 | 21,06400 Kč | 105,32 Kč |
| 10 | 19,41600 Kč | 194,16 Kč |
| 50 | 16,10880 Kč | 805,44 Kč |
| 100 | 14,86370 Kč | 1 486,37 Kč |
| 250 | 13,35920 Kč | 3 339,80 Kč |
| 500 | 12,31934 Kč | 6 159,67 Kč |
| 1 000 | 11,35624 Kč | 11 356,24 Kč |
| 5 000 | 9,38114 Kč | 46 905,70 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |


