
0001.1009.PT | |
|---|---|
DigiKey Part Number | 0001.1009.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1009.PT |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6.78 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 27,00400 Kč | 135,02 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 50 | 20,65780 Kč | 1 032,89 Kč |
| 100 | 19,05990 Kč | 1 905,99 Kč |
| 250 | 17,12932 Kč | 4 282,33 Kč |
| 500 | 15,79428 Kč | 7 897,14 Kč |
| 1 000 | 14,55728 Kč | 14 557,28 Kč |
| 5 000 | 12,02043 Kč | 60 102,15 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

