
0001.1001 | |
|---|---|
DigiKey Part Number | 486-1787-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1001 |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.098 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 100 | 13,91330 Kč | 1 391,33 Kč |
| 250 | 12,50640 Kč | 3 126,60 Kč |
| 500 | 11,53336 Kč | 5 766,68 Kč |
| 1 000 | 10,63192 Kč | 10 631,92 Kč |
| 5 000 | 8,78397 Kč | 43 919,85 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

