


1407480 | |
|---|---|
DigiKey Part Number | 2202-1407480-ND |
Manufacturer | |
Manufacturer Product Number | 1407480 |
Description | FGA MPG+ 32 KIT |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Datasheet | Datasheet |
EDA/CAD Models | 1407480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 4mm | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | 8.16kgf | |
Opening Force | 7.14kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP30 | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 996,35000 Kč | 14 996,35 Kč |
| Unit Price without VAT: | 14 996,35000 Kč |
|---|---|
| Unit Price with VAT: | 18 145,58350 Kč |



