64568-078
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64568-078

DigiKey Part Number
1439-64568-078-ND
Manufacturer
Manufacturer Product Number
64568-078
Description
GUIDE RAIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Rails
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Rails
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,95000 Kč58,95 Kč
550,32600 Kč251,63 Kč
1047,03400 Kč470,34 Kč
2543,01800 Kč1 075,45 Kč
5040,20600 Kč2 010,30 Kč
10037,58150 Kč3 758,15 Kč
25034,37032 Kč8 592,58 Kč
50032,12486 Kč16 062,43 Kč
1 00030,02624 Kč30 026,24 Kč
Manufacturers Standard Package
Unit Price without VAT:58,95000 Kč
Unit Price with VAT:71,32950 Kč