
34561363 | |
|---|---|
DigiKey Part Number | 1439-1326-ND |
Manufacturer | |
Manufacturer Product Number | 34561363 |
Description | THREADED INSERT M2.5 63HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
EDA/CAD Models | 34561363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Threaded Insert | |
For Use With/Related Products | Horizontal Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 5 | 89,78800 Kč | 448,94 Kč |
| 10 | 83,92900 Kč | 839,29 Kč |
| 30 | 75,39667 Kč | 2 261,90 Kč |
| 50 | 71,73760 Kč | 3 586,88 Kč |
| 100 | 67,05290 Kč | 6 705,29 Kč |
| 250 | 61,32424 Kč | 15 331,06 Kč |
| 500 | 57,31740 Kč | 28 658,70 Kč |
| 1 000 | 55,95967 Kč | 55 959,67 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





