.jpg)
34560892 | |
|---|---|
DigiKey Part Number | 1439-1321-ND |
Manufacturer | |
Manufacturer Product Number | 34560892 |
Description | CRD GDE 220MM ALUM PROFILE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Aluminum, Snap-In Mount, 6.102" (155.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,21420 Kč | 1 910,71 Kč |
| Unit Price without VAT: | 38,21420 Kč |
|---|---|
| Unit Price with VAT: | 46,23918 Kč |






