MFG_24571043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24571043

DigiKey Part Number
1439-1240-ND
Manufacturer
Manufacturer Product Number
24571043
Description
CASE ALUM NAT 17.15"L X 17.67"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Split Sides and End Panel(s) 17.146" L x 17.673" W (435.50mm x 448.90mm) X 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
24571043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
17.146" L x 17.673" W (435.50mm x 448.90mm)
Height
5.250" (133.35mm)
Area (L x W)
303in² (1955cm²)
Design
Split Sides and End Panel(s)
Material
Color
Natural
Thickness
0.039" (1.00mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 322,53000 Kč6 322,53 Kč
55 711,33600 Kč28 556,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6 322,53000 Kč
Unit Price with VAT:7 650,26130 Kč