
24564197 | |
|---|---|
DigiKey Part Number | 1439-1233-ND |
Manufacturer | |
Manufacturer Product Number | 24564197 |
Description | 3U 19" BRCKTS W/O HDLE HLES 1SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 24564197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket Kit | |
For Use With/Related Products | Rack, 3U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 8 | 307,38500 Kč | 2 459,08 Kč |
| 12 | 295,47667 Kč | 3 545,72 Kč |
| 28 | 278,38107 Kč | 7 794,67 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |








