Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24563431

DigiKey Part Number
1439-1213-ND
Manufacturer
Manufacturer Product Number
24563431
Description
SUBRACK FOR 19" 6U 84HP 175MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
EDA/CAD Models
24563431 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Subrack Kit
Size / Dimension
6.890" L x 16.800" W (175.00mm x 426.72mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 910,32000 Kč2 910,32 Kč
52 768,79600 Kč13 843,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,32000 Kč
Unit Price with VAT:3 521,48720 Kč