Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24563142

DigiKey Part Number
1439-1199-ND
Manufacturer
Manufacturer Product Number
24563142
Description
SUBRACK KIT ALUM 9.187X16.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
24563142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Subrack Kit
Size / Dimension
9.187" L x 16.800" W (235.00mm x 426.72mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 338,46000 Kč6 338,46 Kč
Manufacturers Standard Package
Unit Price without VAT:6 338,46000 Kč
Unit Price with VAT:7 669,53660 Kč