
24560157 | |
|---|---|
DigiKey Part Number | 1439-1180-ND |
Manufacturer | |
Manufacturer Product Number | 24560157 |
Description | SCREW 2.5X7.3 100 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screws Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 24560157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,10000 Kč | 394,10 Kč |
| 5 | 336,98800 Kč | 1 684,94 Kč |
| 10 | 314,97000 Kč | 3 149,70 Kč |
| 25 | 288,07040 Kč | 7 201,76 Kč |
| 50 | 269,25280 Kč | 13 462,64 Kč |
| 100 | 253,00530 Kč | 25 300,53 Kč |
| Unit Price without VAT: | 394,10000 Kč |
|---|---|
| Unit Price with VAT: | 476,86100 Kč |










