
24560140 | |
|---|---|
DigiKey Part Number | 1439-1177-ND |
Manufacturer | |
Manufacturer Product Number | 24560140 |
Description | SQUARE NUT M4 100 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nut Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 24560140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,48000 Kč | 767,48 Kč |
| 6 | 644,55167 Kč | 3 867,31 Kč |
| 10 | 613,22900 Kč | 6 132,29 Kč |
| 26 | 558,69923 Kč | 14 526,18 Kč |
| 50 | 534,01320 Kč | 26 700,66 Kč |
| Unit Price without VAT: | 767,48000 Kč |
|---|---|
| Unit Price with VAT: | 928,65080 Kč |





