
20848594 | |
|---|---|
DigiKey Part Number | 1439-1104-ND |
Manufacturer | |
Manufacturer Product Number | 20848594 |
Description | FRNT PNL KIT 6U 6HP CPCI-VME64X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.187" W x 10.305" H (30.14mm x 261.75mm) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | 20848594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 1.187" W x 10.305" H (30.14mm x 261.75mm) | |
Color | Black, Gray | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,71000 Kč | 738,71 Kč |
| 5 | 631,41000 Kč | 3 157,05 Kč |
| 10 | 590,17000 Kč | 5 901,70 Kč |
| 25 | 539,74920 Kč | 13 493,73 Kč |
| 50 | 504,48540 Kč | 25 224,27 Kč |
| 100 | 500,40750 Kč | 50 040,75 Kč |
| Unit Price without VAT: | 738,71000 Kč |
|---|---|
| Unit Price with VAT: | 893,83910 Kč |


