
20835598 | |
|---|---|
DigiKey Part Number | 1439-1087-ND |
Manufacturer | |
Manufacturer Product Number | 20835598 |
Description | FRONT PANEL PMC WITH GASKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20835598 Models |
Category | Features Gasket |
Manufacturer Schroff | For Use With/Related Products PMC Mezzanine |
Packaging Bulk | Size / Dimension 0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm) |
Part Status Active | Color Natural |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,16000 Kč | 525,16 Kč |
| 5 | 448,93800 Kč | 2 244,69 Kč |
| 10 | 419,60300 Kč | 4 196,03 Kč |
| 25 | 383,75120 Kč | 9 593,78 Kč |
| 50 | 358,67940 Kč | 17 933,97 Kč |
| 100 | 341,13770 Kč | 34 113,77 Kč |
| Unit Price without VAT: | 525,16000 Kč |
|---|---|
| Unit Price with VAT: | 635,44360 Kč |

