
20817452 | |
|---|---|
DigiKey Part Number | 1439-1061-ND |
Manufacturer | |
Manufacturer Product Number | 20817452 |
Description | FRONT PANEL KIT 6U 8HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Gray, Green |
Datasheet | Datasheet |
EDA/CAD Models | 20817452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 1.587" W x 10.305" H (40.30mm x 261.75mm) | |
Color | Gray, Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,42000 Kč | 666,42 Kč |
| 6 | 559,68167 Kč | 3 358,09 Kč |
| 12 | 523,13250 Kč | 6 277,59 Kč |
| 27 | 483,37741 Kč | 13 051,19 Kč |
| 51 | 456,37765 Kč | 23 275,26 Kč |
| Unit Price without VAT: | 666,42000 Kč |
|---|---|
| Unit Price with VAT: | 806,36820 Kč |


