
20809397 | |
|---|---|
DigiKey Part Number | 1439-1044-ND |
Manufacturer | |
Manufacturer Product Number | 20809397 |
Description | HANDLE 4HP VME PLASTIC BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 20809397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Plug-in Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 5 | 56,96200 Kč | 284,81 Kč |
| 10 | 53,23500 Kč | 532,35 Kč |
| 25 | 48,68440 Kč | 1 217,11 Kč |
| 50 | 45,50580 Kč | 2 275,29 Kč |
| 100 | 42,53360 Kč | 4 253,36 Kč |
| 250 | 38,90040 Kč | 9 725,10 Kč |
| 500 | 36,35924 Kč | 18 179,62 Kč |
| 1 000 | 34,30624 Kč | 34 306,24 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |




