
14575267 | |
|---|---|
DigiKey Part Number | 1439-1019-ND |
Manufacturer | |
Manufacturer Product Number | 14575267 |
Description | CASE ALUM GRAY 18.54"L X 15.4"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides 18.543" L x 15.394" W (471.00mm x 391.00mm) X 7.543" (191.60mm) |
EDA/CAD Models | 14575267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.543" L x 15.394" W (471.00mm x 391.00mm) | |
Height | 7.543" (191.60mm) | |
Area (L x W) | 285in² (1839cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | Vented | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 630,75000 Kč | 6 630,75 Kč |
| 5 | 5 886,53800 Kč | 29 432,69 Kč |
| Unit Price without VAT: | 6 630,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 023,20750 Kč |


