
14575174 | |
|---|---|
DigiKey Part Number | 1439-1015-ND |
Manufacturer | |
Manufacturer Product Number | 14575174 |
Description | CASE ALUM GRY 18.54"L X 10.669"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 18.543" L x 10.669" W (471.00mm x 271.00mm) X 5.791" (147.10mm) |
EDA/CAD Models | 14575174 Models |
Category | Area (L x W) 198in² (1277cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.059" (1.50mm) |
Container Type Box | Features Vented Panels |
Size / Dimension 18.543" L x 10.669" W (471.00mm x 271.00mm) | Shipping Info Shipped from DigiKey |
Height 5.791" (147.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 439,67000 Kč | 6 439,67 Kč |
| Unit Price without VAT: | 6 439,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 792,00070 Kč |










