
ZBA74 | |
|---|---|
DigiKey Part Number | 4008-ZBA74-ND |
Manufacturer | |
Manufacturer Product Number | ZBA74 |
Description | RED CAPS UNMARKED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA74 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color Red |
Packaging Box | Illumination Illuminated |
Part Status Active | For Use With/Related Products Multiple Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,00500 Kč | 1 220,05 Kč |
| Unit Price without VAT: | 122,00500 Kč |
|---|---|
| Unit Price with VAT: | 147,62605 Kč |



