
ZBA7331 | |
|---|---|
DigiKey Part Number | 4008-ZBA7331-ND |
Manufacturer | |
Manufacturer Product Number | ZBA7331 |
Description | GREEN CAP MARKED I FOR RECTANGUL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA7331 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color Green |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products Multiple Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |


