
ZBA72 | |
|---|---|
DigiKey Part Number | 4008-ZBA72-ND |
Manufacturer | |
Manufacturer Product Number | ZBA72 |
Description | BLACK CAPS UNMARKED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA72 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color Black |
Packaging Box | Illumination Illuminated |
Part Status Active | For Use With/Related Products Multiple Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,98800 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 125,98800 Kč |
|---|---|
| Unit Price with VAT: | 152,44548 Kč |



