
ZBA710 | |
|---|---|
DigiKey Part Number | 4008-ZBA710-ND |
Manufacturer | |
Manufacturer Product Number | ZBA710 |
Description | HARMONY XB4, SILICONE BOOT FOR F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
EDA/CAD Models | ZBA710 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Mounting Feature Front of Panel |
Series | Color Clear |
Packaging Box | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |











