
ZBA71 | |
|---|---|
DigiKey Part Number | 4008-ZBA71-ND |
Manufacturer | |
Manufacturer Product Number | ZBA71 |
Description | WHITE CAP UNMARKED FOR RECTANGUL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA71 Models |
Category | Switch Type Pushbutton |
Manufacturer Schneider Electric | Shape Round |
Series | Color White |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |



